Part Details for PCMB104T-100MS by Susumu Co Ltd
Overview of PCMB104T-100MS by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW671-00-MSO8 | Renesas Electronics Corporation | Digital Synchronous Rectifier Replaces Schottky Diode for Higher Efficiency, Ultra-Compact Offline Power Supplies |
Price & Stock for PCMB104T-100MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R7829
|
Newark | Coil 10.0 Uh Power Choke 20% Smd |Susumu PCMB104T-100MS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6700 / $0.8460 | Buy Now |
DISTI #
408-1342-1-ND
|
DigiKey | FIXED IND 10UH 7.5A 30 MOHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1100 In Stock |
|
$0.6849 / $1.5900 | Buy Now |
DISTI #
754-PCMB104T-100MS
|
Mouser Electronics | Power Inductors - SMD 10 uH 20% RoHS: Compliant | 571 |
|
$0.6710 / $1.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$0.6000 | Buy Now |
Part Details for PCMB104T-100MS
PCMB104T-100MS CAD Models
PCMB104T-100MS Part Data Attributes
|
PCMB104T-100MS
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCMB104T-100MS
Susumu Co Ltd
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 3943, CHIP, 3943, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | 3943 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Susumu | |
Case/Size Code | 3943 | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 7.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |