Part Details for PCMB042T-1R0MS by Susumu Co Ltd
Overview of PCMB042T-1R0MS by Susumu Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Electronic Manufacturing
Price & Stock for PCMB042T-1R0MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T5295
|
Newark | Coil 1.0 Uh Power Choke 20% Smd |Susumu PCMB042T-1R0MS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3850 / $0.4540 | Buy Now |
DISTI #
408-1365-1-ND
|
DigiKey | FIXED IND 1UH 4.5A 27 MOHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3853 In Stock |
|
$0.4164 / $0.9700 | Buy Now |
DISTI #
754-PCMB042T-1R0MS
|
Mouser Electronics | Power Inductors - SMD 1uH 20% RoHS: Compliant | 1810 |
|
$0.4080 / $0.9600 | Buy Now |
|
Future Electronics | PCMB Series 1 uH ±20 % 4.5 A 27 mΩ Unshielded SMT Power Choke Coil RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3800 / $0.3950 | Buy Now |
|
Chip1Cloud | FIXED IND 1UH 4.5A 27 MOHM SMD | 4400 |
|
RFQ |
Part Details for PCMB042T-1R0MS
PCMB042T-1R0MS CAD Models
PCMB042T-1R0MS Part Data Attributes:
|
PCMB042T-1R0MS
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCMB042T-1R0MS
Susumu Co Ltd
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 1816, CHIP, 1816, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | 1816 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Susumu | |
Case/Size Code | 1816 | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 4.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |