Part Details for PCMB-14 by Panduit Corp
Overview of PCMB-14 by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCMB-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7039
|
Newark | Cable Marker, 46-90, 5.6Mm X 34.9Mm, Marker Type:Pre Printed, Legend:46 - 90, Marker Dimensions:5.6Mm X 34.9Mm, Marker Material:Vinyl Cloth, Legend Colour:Black, Marker Colour:White, Product Range:- Rohs Compliant: Yes |Panduit PCMB-14 (Alternate Part Number: 07498394813 RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$29.6400 / $37.2600 | Buy Now |
DISTI #
298-1277-ND
|
DigiKey | WIRE MARKR BOOK 5.6X34.9MM 10PGS Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.4360 | Buy Now |
DISTI #
PCMB-14
|
Avnet Americas | Cable Accessories Wire Marker Book Vinyl Black/White Carton - Labels that come on sheets or rolls (Alt: PCMB-14) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$24.1400 | Buy Now |
DISTI #
644-PCMB-14
|
Mouser Electronics | Wire Labels & Markers VINYL 46-90 RoHS: Compliant | 0 |
|
$30.9500 / $31.5700 | Order Now |
DISTI #
V99:2348_06999508
|
Arrow Electronics | Cable Markers Pre-Marked Vinyl Cloth White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1815 | Americas - 15 |
|
$0.4333 / $2.2775 | Buy Now |
DISTI #
70518680
|
RS | Pre Diameter Pable Vinyl, #11 (C5) Screw, 1.22" W.22" W), White, Nylon 6.6 | Panduit PCMB-14 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$32.7700 / $35.8100 | RFQ |
DISTI #
PANPCMB-14
|
Heilind Electronics | Pre-Printed WM Book, Vinyl W Cloth, .22 | Americas - 0 in Stock |
|
$26.6603 / $28.8820 | Buy Now |
|
Onlinecomponents.com | Cable Markers Pre-Marked Vinyl White Carton RoHS: Compliant |
10 In Stock |
|
$24.1400 / $28.1600 | Buy Now |
DISTI #
27621180
|
Verical | Cable Markers Pre-Marked Vinyl Cloth White RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1815 | Americas - 15 |
|
$2.2775 | Buy Now |
DISTI #
65013290
|
Verical | Cable Markers Pre-Marked Vinyl Cloth White RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 10 |
|
$31.3820 / $36.6080 | Buy Now |
Part Details for PCMB-14
PCMB-14 CAD Models
PCMB-14 Part Data Attributes
|
PCMB-14
Panduit Corp
Buy Now
|
Compare Parts:
PCMB-14
Panduit Corp
|
Samacsys Manufacturer | Panduit |