Part Details for PCM60P by Burr-Brown Corp
Overview of PCM60P by Burr-Brown Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCM60P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,D/A CONVERTER,SINGLE,16-BIT,CMOS,SOP,24PIN | 56 |
|
$18.0000 / $19.5000 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,SINGLE,16-BIT,CMOS,SOP,24PIN | 25 |
|
$13.1625 / $19.5000 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,SINGLE,16-BIT,CMOS,SOP,24PIN | 1 |
|
$30.0000 | Buy Now |
Part Details for PCM60P
PCM60P CAD Models
PCM60P Part Data Attributes
|
PCM60P
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
PCM60P
Burr-Brown Corp
D/A Converter, 1 Func, Serial Input Loading, PDSO24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for PCM60P
This table gives cross-reference parts and alternative options found for PCM60P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM60P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5346BRUZ | Rochester Electronics LLC | Check for Price | PARALLEL, 8 BITS INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO38, ROHS COMPLIANT, MO-153BD-1, TSSOP-38 | PCM60P vs AD5346BRUZ |
AD5433YRUZ | Analog Devices Inc | $8.2714 | High Bandwidth 10-Bit Parallel Interface Multiplying D/A Converter | PCM60P vs AD5433YRUZ |
AD5424YCPZ | Analog Devices Inc | $5.2703 | High Bandwidth 8-Bit Parallel Interface Multiplying D/A Converter | PCM60P vs AD5424YCPZ |
AD5531BRU-REEL | Analog Devices Inc | Check for Price | Serial Input, Voltage Output14-Bit D/A Converter | PCM60P vs AD5531BRU-REEL |
AD5332BRU | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO20, TSSOP-20, Digital to Analog Converter | PCM60P vs AD5332BRU |
AD5333BRUZ-REEL | Analog Devices Inc | Check for Price | +2.5V to 5.5V, 230µA Dual Rail-to-Rail Voltage Output 10-Bit DAC with Parallel Interface in 24-lead TSSOP | PCM60P vs AD5333BRUZ-REEL |
AD5342BRU-REEL | Analog Devices Inc | Check for Price | DUAL, PARALLEL, WORD INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO28, PLASTIC, TSSOP-28 | PCM60P vs AD5342BRU-REEL |
AD5346BRUZ-REEL | Analog Devices Inc | Check for Price | 2.5 V to 5.5 V, Parallel Interface Octal Voltage Output 8-Bit D/A Converter | PCM60P vs AD5346BRUZ-REEL |
AD1833CST | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 24-BIT DAC, PQFP48, PLASTIC, MS-026BBC, LQFP-48, Digital to Analog Converter | PCM60P vs AD1833CST |
AD5333BRU-REEL | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, WORD INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO24, PLASTIC, TSSOP-24, Digital to Analog Converter | PCM60P vs AD5333BRU-REEL |