Part Details for PCM6020QRTVRQ1 by Texas Instruments
Overview of PCM6020QRTVRQ1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PCM6020QRTVRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-PCM6020QRTVRQ1CT-ND
|
DigiKey | AUTOMOTIVE 2-CHANNEL AUDIO ADC W Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8865 / $7.1200 | Buy Now |
DISTI #
595-PCM6020QRTVRQ1
|
Mouser Electronics | Audio A/D Converter ICs Automotive 2-channel audio ADC with integrated microphone bias, boost and input diagnostics 32-WQFN -40 to 125 RoHS: Compliant | 0 |
|
$3.8800 | Order Now |
|
Quest Components | 1792 |
|
$10.3440 / $15.5160 | Buy Now | |
|
Ameya Holding Limited | 35269 |
|
RFQ |
Part Details for PCM6020QRTVRQ1
PCM6020QRTVRQ1 CAD Models
PCM6020QRTVRQ1 Part Data Attributes:
|
PCM6020QRTVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM6020QRTVRQ1
Texas Instruments
Automotive 2-channel audio ADC with integrated microphone bias, boost and input diagnostics 32-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-32 | |
Reach Compliance Code | compliant | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 2 | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.768 MHz | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |