-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.2-VRMS DirectPath™, 32-bit, 384-kHz, 114-dB Audio Stereo DAC 32-VQFN -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7948
|
Newark | Dac, 32Bit, 384Ksps, Vqfn-32, Resolution (Bits):32Bit, Sampling Rate:384Ksps, Data Interface:I2C, Spi, Supply Voltage Range:3V To 3.6V, Adc/Dac Case Style:Vqfn, No. Of Pins:32Pins, Input Channel Type:Serial, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM5242RHBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 208 |
|
$12.7900 / $15.3800 | Buy Now |
DISTI #
296-38495-1-ND
|
DigiKey | IC DAC/AUDIO 32BIT 384K 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3508 In Stock |
|
$6.6525 / $7.9400 | Buy Now |
DISTI #
595-PCM5242RHBT
|
Mouser Electronics | Audio D/A Converter ICs 2VRMS,114/108dB Aud St Diff-Output DAC RoHS: Compliant | 583 |
|
$6.6500 / $7.9400 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Ameya Holding Limited | AUDIO MINI-DSP WITH DAC OUTPUT | 14476 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM5242RHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM5242RHBT
Texas Instruments
4.2-VRMS DirectPath™, 32-bit, 384-kHz, 114-dB Audio Stereo DAC 32-VQFN -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 32 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for PCM5242RHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM5242RHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM5242RHBR | 4.2-VRMS DirectPath™, 32-bit, 384-kHz, 114-dB Audio Stereo DAC 32-VQFN -25 to 85 | Texas Instruments | PCM5242RHBT vs PCM5242RHBR |