-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2VRMS DirectPath™, 100dB Audio Stereo DAC with 32-bit, 384kHz PCM Interface 20-TSSOP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47193-ND
|
DigiKey | IC DAC 16/24/32BIT 384K 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
8863 In Stock |
|
$1.5175 / $2.2800 | Buy Now |
DISTI #
595-PCM5100APW
|
Mouser Electronics | Audio D/A Converter ICs 2VRMS DirectPath 100 dB Audio Stereo DAC RoHS: Compliant | 281 |
|
$1.5600 / $3.2500 | Buy Now |
DISTI #
J56:1989_06357752
|
Arrow Electronics | DAC 2-CH Segment 32-bit 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 6 Weeks Date Code: 2209 | Europe - 210 |
|
$1.4430 / $1.6510 | Buy Now |
|
Ameya Holding Limited | TSSOP 20/-25 TO 85°/2VRMS DirectPath, 100dB Audio Stereo DAC with 32-bit | 160840 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC DAC 16/24/32BIT 384K 20TSSOP | 133 |
|
$1.2605 / $1.7576 | Buy Now |
|
LCSC | 1.65V3.46V PCM TSSOP-20 ADC/DAC - Specialized ROHS | 133 |
|
$1.2698 / $1.7935 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM5100APW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM5100APW
Texas Instruments
2VRMS DirectPath™, 100dB Audio Stereo DAC with 32-bit, 384kHz PCM Interface 20-TSSOP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 32 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for PCM5100APW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM5100APW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM5100AQPWRQ1 | Automotive Catalog 2VRMS DirectPath™, 100dB Audio Stereo DAC with 32-bit, 384kHz PCM Interface 20-TSSOP -40 to 125 | Texas Instruments | PCM5100APW vs PCM5100AQPWRQ1 |