-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
118dB SNR 4-Channel Audio ADC 64-HTQFP -10 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4683
|
Newark | Ic, 24Bit Adc, Audio, 4204, Htqfp64, Resolution (Bits):24Bit, Sampling Rate:216Ksps, Input Channel Type:Single Ended, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Adc/Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM4204PAPT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$21.1400 / $25.4200 | Buy Now |
DISTI #
296-17439-1-ND
|
DigiKey | IC ADC/AUDIO 24BIT 216K 64HTQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2877 In Stock |
|
$12.0588 / $14.3800 | Buy Now |
DISTI #
595-PCM4204PAPT
|
Mouser Electronics | Audio A/D Converter ICs 24-Bit/192kHz 118dB 4-Ch Audio A/D RoHS: Compliant | 1450 |
|
$12.0100 / $13.5200 | Buy Now |
|
Quest Components | ADC, DELTA-SIGMA, 24-BIT, 1 FUNC, 4 CHANNEL, SERIAL ACCESS, PQFP64 | 194 |
|
$9.7200 / $18.0000 | Buy Now |
|
Ameya Holding Limited | IC ADC AUDIO 24BIT 4CH 64-HTQFP | 67475 |
|
RFQ | |
|
Sense Electronic Company Limited | QFP64 | 4516 |
|
RFQ | |
|
Win Source Electronics | IC ADC AUDIO 24BIT 4CH 64-HTQFP | 49110 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM4204PAPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM4204PAPT
Texas Instruments
118dB SNR 4-Channel Audio ADC 64-HTQFP -10 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, HTQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 6 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.216 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for PCM4204PAPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM4204PAPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM4204PAPTG4 | 118dB SNR 4-Channel Audio ADC 64-HTQFP -10 to 70 | Texas Instruments | PCM4204PAPT vs PCM4204PAPTG4 |
PCM4204PAPR | 118dB SNR 4-Channel Audio ADC 64-HTQFP -10 to 70 | Texas Instruments | PCM4204PAPT vs PCM4204PAPR |