-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
118dB SNR Stereo Audio ADC 28-SSOP -10 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41379-1-ND
|
DigiKey | IC ADC/AUDIO 24BIT 216K 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1571 In Stock |
|
$4.8227 / $8.8300 | Buy Now |
DISTI #
595-PCM4202DBR
|
Mouser Electronics | Audio A/D Converter ICs 24-Bit/192kHz 118dB Stereo Audio A/D RoHS: Compliant | 1368 |
|
$4.6900 / $8.3900 | Buy Now |
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Ameya Holding Limited | IC ADC 24BIT 216KHZ SAMP 28-SSOP | 20080 |
|
RFQ | |
|
Sense Electronic Company Limited | SSOP28 | 1920 |
|
RFQ | |
|
Win Source Electronics | IC ADC 24BIT 216KHZ SAMP 28-SSOP | 13000 |
|
$4.5220 / $6.7830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM4202DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM4202DBR
Texas Instruments
118dB SNR Stereo Audio ADC 28-SSOP -10 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 6 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.216 MHz | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for PCM4202DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM4202DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM4202DBRG4 | 118dB SNR Stereo Audio ADC 28-SSOP -10 to 70 | Texas Instruments | PCM4202DBR vs PCM4202DBRG4 |
PCM4202DBTG4 | 118dB SNR Stereo Audio ADC 28-SSOP -10 to 70 | Texas Instruments | PCM4202DBR vs PCM4202DBTG4 |