-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
112dB SNR Low-Power Mono Audio ADC 16-TSSOP -10 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4681
|
Newark | Ic, Adc 24-Bit Audio 1Ch 16-Tssop, Resolution (Bits):24Bit, Sampling Rate:108Ksps, Input Channel Type:Differential, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Adc/Dac Caserohs Compliant: Yes |TEXAS INSTRUMENTS PCM4201PW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$6.1400 / $7.7100 | Buy Now |
DISTI #
296-18031-5-ND
|
DigiKey | IC ADC/AUDIO 24BIT 108K 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2864 / $6.0200 | Buy Now |
DISTI #
595-PCM4201PW
|
Mouser Electronics | Audio A/D Converter ICs Low Power 24-Bit Single Ch Audio A/D RoHS: Compliant | 74 |
|
$4.2200 / $6.5300 | Buy Now |
DISTI #
PCM4201PW
|
TME | IC: A/D converter, Ch: 1, 24bit, 108ksps, 1.65÷5.25V, TSSOP16 Min Qty: 1 | 0 |
|
$3.8500 / $5.3000 | RFQ |
|
Ameya Holding Limited | IC: A/D converter, Channels: 1, 24bit, 108ksps, 1.65÷5.25V, TSSOP16 | 1914 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM4201PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM4201PW
Texas Instruments
112dB SNR Low-Power Mono Audio ADC 16-TSSOP -10 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.108 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for PCM4201PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM4201PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM4201PWRG4 | 112dB SNR Low-Power Mono Audio ADC 16-TSSOP -10 to 70 | Texas Instruments | PCM4201PW vs PCM4201PWRG4 |
PCM4201PWR | 112dB SNR Low-Power Mono Audio ADC 16-TSSOP -10 to 70 | Texas Instruments | PCM4201PW vs PCM4201PWR |
PCM4201PWT | IC 1-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, PLASTIC, TSSOP-16, Analog to Digital Converter | Texas Instruments | PCM4201PW vs PCM4201PWT |