-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very Low-Power Stereo CODEC with HP/Class-D Speaker Amplifier, notch filters, ALC and 3D Effects 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCM3793ARHBR | Texas Instruments | Very Low-Power Stereo CODEC with HP/Class-D Speaker Amplifier, notch filters, ALC and 3D Effects 32-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCM3793ARHBR-ND
|
DigiKey | IC STEREO AUD CODEC 16BIT 32-QFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
47113 In Stock |
|
$7.0700 | Buy Now |
DISTI #
296-21514-1-ND
|
DigiKey | IC STEREO AUD CODEC 16BIT 32-QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5000 / $10.9900 | Buy Now |
DISTI #
595-PCM3793ARHBR
|
Mouser Electronics | Interface - CODECs Stereo CODEC RoHS: Compliant | 0 |
|
$6.4200 | Order Now |
|
Quest Components | 458 |
|
$7.2840 / $14.5680 | Buy Now | |
|
Rochester Electronics | PCM3793A Very Low-Power Stereo CODEC with HP/Class-D Speaker Amplifier, notch filters, ALC and 3D Effects RoHS: Compliant Status: Active Min Qty: 1 | 47113 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM3793ARHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM3793ARHBR
Texas Instruments
Very Low-Power Stereo CODEC with HP/Class-D Speaker Amplifier, notch filters, ALC and 3D Effects 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for PCM3793ARHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM3793ARHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM3793RHB | Very Low-Power Stereo CODEC with HP/Class-D Speaker Amplifier, notch filters, ALC and 3D Effects 32-VQFN | Texas Instruments | PCM3793ARHBR vs PCM3793RHB |
PCM3793ARHB | SPECIALTY TELECOM CIRCUIT, PQCC32, 5 X 5 MM, PLASTIC, QFN-32 | Texas Instruments | PCM3793ARHBR vs PCM3793ARHB |
PCM3793RHBRG4 | Very Low-Power Stereo CODEC with HP/Class-D Speaker Amplifier, notch filters, ALC and 3D Effects 32-VQFN | Texas Instruments | PCM3793ARHBR vs PCM3793RHBRG4 |
PCM3793RRHB | SPECIALTY TELECOM CIRCUIT, PQCC32, 5 X 5 MM, PLASTIC, QFN-32 | Texas Instruments | PCM3793ARHBR vs PCM3793RRHB |
PCM3793RHBTG4 | Very Low-Power Stereo CODEC with HP/Class-D Speaker Amplifier, notch filters, ALC and 3D Effects 32-VQFN | Texas Instruments | PCM3793ARHBR vs PCM3793RHBTG4 |
PCM3793ARHBT | Very Low-Power Stereo CODEC with HP/Class-D Speaker Amplifier, notch filters, ALC and 3D Effects 32-VQFN -40 to 85 | Texas Instruments | PCM3793ARHBR vs PCM3793ARHBT |