-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-bit Multi-channel Audio CODEC 6ch-in/8ch-out with 96/192kHz sampling rate 64-HTQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4647
|
Newark | Audio Codec, 24Bit, 192Ksps, Htqfp-64, Audio Codec Type:Stereo, No. Of Adcs:6, No. Of Dacs:8, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sampling Rate:192Ksps, Audio Ic Case Style:Htqfp, No. Of Pins:64Pins, No. Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM3168APAP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$12.7000 / $15.1800 | Buy Now |
DISTI #
296-23899-5-ND
|
DigiKey | IC CODEC AUDIO 24 BIT 64HTQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
626 In Stock |
|
$7.6393 / $12.0600 | Buy Now |
DISTI #
595-PCM3168APAP
|
Mouser Electronics | Interface - CODECs 24B,96/192kHz,6ch-in 8ch-out Aud CODEC RoHS: Compliant | 1686 |
|
$7.3000 / $12.0600 | Buy Now |
|
Quest Components | IC, 24-BIT, 96-KHZ/192-KHZ, 6-IN/8-OUT AUDIO CODEC WITH DIFFERENTIAL INPUT/OUTPUT, PQFP64 | 80 |
|
$11.9928 / $15.4193 | Buy Now |
|
Rochester Electronics | PCM3168A 24-bit Multi-channel Audio CODEC 6ch-in/8ch-out with 96/192kHz sampling rate RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$7.0500 / $8.2900 | Buy Now |
|
Ameya Holding Limited | PCM3168APAP 6-输入/8-输出通道 音频和视频编解码器, 64针 HTQFP封装 | 31693 |
|
RFQ | |
|
Chip1Cloud | 24-Bit, 96-kHz/192-kHz, 6-In/8-Out Audio Codec with Differential Input/Output | 10200 |
|
RFQ | |
DISTI #
3008954
|
element14 Asia-Pacific | AUDIO CODEC, 24BIT, 192KSPS, HTQFP-64 RoHS: Compliant Min Qty: 1 Container: Each | 27 |
|
$10.5856 / $12.7872 | Buy Now |
DISTI #
3008954
|
Farnell | AUDIO CODEC, 24BIT, 192KSPS, HTQFP-64 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 27 |
|
$11.2430 / $12.7613 | Buy Now |
|
LCSC | serial HTQFP-64(10x10) Audio Interface ICs ROHS | 4 |
|
$7.4686 / $7.9564 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM3168APAP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM3168APAP
Texas Instruments
24-bit Multi-channel Audio CODEC 6ch-in/8ch-out with 96/192kHz sampling rate 64-HTQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 4.5V TO 5.5V ANALOG SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 210 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for PCM3168APAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM3168APAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM3168APAPRG4 | 24-bit Multi-channel Audio CODEC 6ch-in/8ch-out with 96/192kHz sampling rate 64-HTQFP -40 to 85 | Texas Instruments | PCM3168APAP vs PCM3168APAPRG4 |
PCM3168ATPAPRQ1 | 24-bit Multi-channel Audio CODEC 6ch-in/8ch-out with 96/192kHz sampling rate 64-HTQFP -40 to 105 | Texas Instruments | PCM3168APAP vs PCM3168ATPAPRQ1 |
PCM3168APAPR | 24-bit Multi-channel Audio CODEC 6ch-in/8ch-out with 96/192kHz sampling rate 64-HTQFP -40 to 85 | Texas Instruments | PCM3168APAP vs PCM3168APAPR |
PCM3168ATPAPQ1 | 24-bit Multi-channel Audio CODEC 6ch-in/8ch-out with 96/192kHz sampling rate 64-HTQFP -40 to 105 | Texas Instruments | PCM3168APAP vs PCM3168ATPAPQ1 |