Part Details for PCM3003E by Burr-Brown Corp
Overview of PCM3003E by Burr-Brown Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCM3003E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCM3003E-ND
|
DigiKey | PCM3003 LOW-POWER STEREO CODEC W Min Qty: 43 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
58 In Stock |
|
$7.0600 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Rochester Electronics | PCM3003 Low-Power Stereo CODEC with line-out (H/W Control) RoHS: Compliant Status: Active Min Qty: 1 | 58 |
|
$5.7700 / $6.7900 | Buy Now |
Part Details for PCM3003E
PCM3003E CAD Models
PCM3003E Part Data Attributes
|
PCM3003E
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
PCM3003E
Burr-Brown Corp
Consumer Circuit, CMOS, PDSO24, SSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SSOP-24 | |
Reach Compliance Code | unknown | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 254 | |
CO2e (mg) | 3058.16 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Commercial Extended: -25C to +85C | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |