-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stereo CODEC with line-out (H/W Control) 28-SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCM3001E/2K | Texas Instruments | Stereo CODEC with line-out (H/W Control) 28-SSOP | |
PCM3001E | Texas Instruments | Stereo CODEC with line-out (H/W Control) 28-SSOP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCM3001E-ND
|
DigiKey | IC AUDIO CODEC 18-BIT 28-SSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
158 In Stock |
|
$6.9451 / $12.3000 | Buy Now |
DISTI #
595-PCM3001E
|
Mouser Electronics | Interface - CODECs SoundPlus Ster Codec 18-bits Ser Intrfc RoHS: Compliant | 157 |
|
$6.0500 / $7.4500 | Buy Now |
DISTI #
V99:2348_07314243
|
Arrow Electronics | General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1731 | Americas - 223 |
|
$1.0036 / $5.2747 | Buy Now |
DISTI #
35333053
|
Verical | General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin SSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1731 | Americas - 223 |
|
$1.0036 | Buy Now |
|
Rochester Electronics | PCM3001 Stereo CODEC with line-out (H/W Control) RoHS: Compliant Status: Active Min Qty: 1 | 772 |
|
$6.1500 / $7.2400 | Buy Now |
|
Ameya Holding Limited | IC AUDIO CODEC 18-BIT 28-SSOP | 8517 |
|
RFQ | |
DISTI #
C1S746204594463
|
Chip1Stop | CODECs RoHS: Compliant pbFree: Yes | 223 |
|
$6.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM3001E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM3001E
Texas Instruments
Stereo CODEC with line-out (H/W Control) 28-SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for PCM3001E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM3001E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM3001E/2KG4 | Stereo CODEC with line-out (H/W Control) 28-SSOP | Texas Instruments | PCM3001E vs PCM3001E/2KG4 |
PCM3001EG/2K | SPECIALTY CONSUMER CIRCUIT, PDSO28, ROHS COMPLIANT, PLASTIC, SSOP-28 | Texas Instruments | PCM3001E vs PCM3001EG/2K |
PCM3001EG4 | Stereo CODEC with line-out (H/W Control) 28-SSOP | Texas Instruments | PCM3001E vs PCM3001EG4 |