-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stereo CODEC with line-out (S/W Control) 28-SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCM3000E/2K-D-ND
|
DigiKey | IC CODEC AUDIO 18 BIT 28SSOP Min Qty: 60 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1540 In Stock |
|
$5.0800 | Buy Now |
DISTI #
PCM3000E/2K-ND
|
DigiKey | IC CODEC AUDIO 18 BIT 28SSOP Min Qty: 60 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4418 | Buy Now |
DISTI #
595-PCM3000E/2K
|
Mouser Electronics | Interface - CODECs SoundPlus Ster Codec 18-bits Ser Intrfc A 595-PCM3000E RoHS: Compliant | 0 |
|
$5.3000 | Order Now |
|
Rochester Electronics | PCM3000 Stereo CODEC with line-out (S/W Control) RoHS: Compliant Status: Active Min Qty: 1 | 1540 |
|
$4.1500 / $4.8800 | Buy Now |
|
Ameya Holding Limited | IC 18-BIT STEREO CODEC 28-SSOP | 24405 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM3000E/2K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM3000E/2K
Texas Instruments
Stereo CODEC with line-out (S/W Control) 28-SSOP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for PCM3000E/2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM3000E/2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCM3000E | Texas Instruments | $5.7641 | Stereo CODEC with line-out (S/W Control) 28-SSOP | PCM3000E/2K vs PCM3000E |
PCM3000EG4 | Texas Instruments | Check for Price | Stereo CODEC with line-out (S/W Control) 28-SSOP | PCM3000E/2K vs PCM3000EG4 |