-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
98dB SNR Stereo Full Speed DAC with line-out & S/PDIF output, Bus/Self-powered (Ext. ROM Interface) 28-SSOP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7042
|
Newark | Dac, 16Bit, Stereo, W/Usb, 28Ssop, Resolution (Bits):16Bit, Sampling Rate:44.1Ksps, Data Interface:Serial, Supply Voltage Range:3V To 3.6V, 4.35V To 5.25V, Adc/Dac Case Style:Ssop, No. Of Pins:28Pins, Input Channel Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM2704CDB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$9.6100 / $12.0700 | Buy Now |
DISTI #
296-31377-ND
|
DigiKey | IC AUDIO 16BIT 48K 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
157 In Stock |
|
$5.8699 / $10.3500 | Buy Now |
DISTI #
595-PCM2704CDB
|
Mouser Electronics | Audio D/A Converter ICs 98DB SNR STEREO USB2.0 FS DAC RoHS: Compliant | 43 |
|
$5.8600 / $10.3400 | Buy Now |
|
Ameya Holding Limited | 28USB AUDIO DAC | 9566 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM2704CDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM2704CDB
Texas Instruments
98dB SNR Stereo Full Speed DAC with line-out & S/PDIF output, Bus/Self-powered (Ext. ROM Interface) 28-SSOP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 1.815 V | |
Analog Output Voltage-Min | -1.815 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 46 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |