Datasheets
PCM2702E by:

D/A Converter, 1 Func, Serial Input Loading, PDSO28, SSOP-28

Part Details for PCM2702E by Burr-Brown Corp

Overview of PCM2702E by Burr-Brown Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Financial Technology (Fintech) Computing and Data Storage Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Price & Stock for PCM2702E

Part # Distributor Description Stock Price Buy
Rochester Electronics PCM2702 105dB SNR Stereo USB2.0 FS DAC with line-out (Self-powered) ' RoHS: Compliant Status: Obsolete Min Qty: 1 10
  • 1 $17.3900
  • 25 $17.0500
  • 100 $16.3500
  • 500 $15.6500
  • 1,000 $14.7800
$14.7800 / $17.3900 Buy Now

Part Details for PCM2702E

PCM2702E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCM2702E Part Data Attributes:

PCM2702E Burr-Brown Corp
Buy Now Datasheet
Compare Parts:
PCM2702E Burr-Brown Corp D/A Converter, 1 Func, Serial Input Loading, PDSO28, SSOP-28
Part Life Cycle Code Transferred
Ihs Manufacturer BURR-BROWN CORP
Package Description SSOP-28
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog Output Voltage-Max 1.55 V
Analog Output Voltage-Min -1.55 V
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code R-PDSO-G28
Number of Bits 16
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Position DUAL

PCM2702E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCM2702E by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCM2702E by Burr-Brown Corp

  • Please alert me when PCM2702E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PCM2702E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCM2702E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PCM2702E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCM2702E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCM2702E by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: