Part Details for PCM27 by Wima
Overview of PCM27 by Wima
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCM27
PCM27 CAD Models
Resources and Additional Insights for PCM27
Reference Designs related to PCM27
- TIDA-00331 高精度功率限制解决方案
-
Value Soundbar Reference Design Kit for Stereo or 2.1 Applications
This is a Value Soundbar reference design kit for Stereo or 2.1 applications: which can easily be reapplied for PC speakers: or MP3 Docks. This is a complete reference design: including all programming hardware required: so you can get to working within minutes: a prototype within hours: and production within 8 weeks on average!The cost of build of the Value Soundbar Reference Design Kit is 30% less than the discrete solutions available in the market today. The design has a multitude of stuffing options: allowing developers to customise the product easily: without having to redesign the PCB. The software comes in two parts: firstly the MSP430 code (completely open source) and a code file for the home audio version of Purepath Studio.TI integrates both the programmer for the MSP430 and a dedicated programmer for the PCM3070 and EEPROM.
-
PMP10711 简单 6 通道电源排序器参考设计
PMP10711 is a 6-channel power supply sequencer that utilizes two LM3880 3-channel sequencer ICs. The design uses an external AND gate and OR gate to power up and power down all 6 channels in sequential fashion. This is useful in cases when up to 6 power rails need to be sequenced during power up
-
USB Type-C™ and Power Delivery Minidock With Video and Charging Support Reference Design
The USB Type-C® and power delivery (PD) minidock reference design provides a reference for a USB Type-C dock including audio: USB data: power and video. This reference design has a small 2-inch by 4-inch form factor and supports both source and sink power capabilities over the primary USB Type-C PD port. Video output capabilities include both DisplayPort and HDMI.