Converters
PCM1803DBR
Texas Instruments
Description: 103dB SNR Stereo ADC with Single-Ended Inputs 20-SSOP -40 to 85

Overview of PCM1803DBR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
PCM1803DBR Texas Instruments 103dB SNR Stereo ADC with Single-Ended Inputs 20-SSOP -40 to 85

Price & Stock for PCM1803DBR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # PCM1803DBR-ND
DigiKey IC ADC/AUDIO 24BIT 96K 20SSOP Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 2,000 $3.6223
$3.6223 Buy Now
DISTI # 595-PCM1803DBR
Mouser Electronics Audio A/D Converter ICs 24-Bit 96kHz Stereo D-S ADC RoHS: Compliant 0
Order Now

CAD Models for PCM1803DBR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PCM1803DBR by Texas Instruments

PCM1803DBR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
GREEN, PLASTIC, SSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
3 V
Analog Input Voltage-Min
Converter Type
ADC, DELTA-SIGMA
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
7.2 mm
Moisture Sensitivity Level
1
Number of Analog In Channels
2
Number of Bits
24
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.096 MHz
Seated Height-Max
2 mm
Supply Current-Max
10 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. PCM1803DBR
    Texas Instruments
    103dB SNR Stereo ADC with Single-Ended Inputs 20-SSOP -40 to 85
    VS

Alternate Parts for PCM1803DBR

This table gives cross-reference parts and alternative options found for PCM1803DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1803DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCM1803DBRG4 2-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments PCM1803DBR vs PCM1803DBRG4
PCM1803DB 103dB SNR Stereo ADC with Single-Ended Inputs 20-SSOP -40 to 85 Texas Instruments PCM1803DBR vs PCM1803DB
PCM1803ADBR 103-dB SNR stereo analog-to-digital converter (ADC) with single-ended inputs 20-SSOP -40 to 85 Texas Instruments PCM1803DBR vs PCM1803ADBR
PCM1803ADBG4 103-dB SNR stereo analog-to-digital converter (ADC) with single-ended inputs 20-SSOP -40 to 85 Texas Instruments PCM1803DBR vs PCM1803ADBG4
Part Number Description Manufacturer Compare
PCM1803ADBR 103-dB SNR stereo analog-to-digital converter (ADC) with single-ended inputs 20-SSOP -40 to 85 Texas Instruments PCM1803DBR vs PCM1803ADBR
PCM1803ADBG4 103-dB SNR stereo analog-to-digital converter (ADC) with single-ended inputs 20-SSOP -40 to 85 Texas Instruments PCM1803DBR vs PCM1803ADBG4
PCM1803DBRG4 2-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments PCM1803DBR vs PCM1803DBRG4
PCM1803DB 103dB SNR Stereo ADC with Single-Ended Inputs 20-SSOP -40 to 85 Texas Instruments PCM1803DBR vs PCM1803DB

Related Parts for PCM1803DBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCM1803DBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCM1803DBR by Texas Instruments

Select Manufacturer
Which Manufacturer of PCM1803DBR would you like to use for your alert(s)?
  • Please alert me when PCM1803DBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCM1803DBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCM1803DBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCM1803DBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCM1803DBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCM1803DBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: