-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
105dB SNR Stereo ADC With Single-Ended Inputs 20-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26304-1-ND
|
DigiKey | IC ADC/AUDIO 24BIT 96K 20SSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
563 In Stock |
|
$1.9704 / $4.2400 | Buy Now |
DISTI #
595-PCM1802DBR
|
Mouser Electronics | Audio A/D Converter ICs Sngl End Analog Inp 24-Bit 96KHz Str ADC RoHS: Compliant | 1293 |
|
$1.8300 / $3.0900 | Buy Now |
DISTI #
J56:1989_00129578
|
Arrow Electronics | 2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Date Code: 2241 | Europe - 2000 |
|
$1.8250 / $1.8350 | Buy Now |
DISTI #
V72:2272_07314124
|
Arrow Electronics | 2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2148 Container: Cut Strips | Americas - 640 |
|
$2.1570 / $2.3400 | Buy Now |
DISTI #
60904456
|
Verical | 2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2148 | Americas - 640 |
|
$2.1570 / $2.3400 | Buy Now |
|
Ameya Holding Limited | IC ADC 24BIT STER 96KHZ 20-SSOP | 955675 |
|
RFQ | |
DISTI #
C1S746202616381
|
Chip1Stop | Dual Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP T/R RoHS: Compliant Container: Cut Tape | 1915 |
|
$1.6500 / $1.7400 | Buy Now |
DISTI #
C1S746202096514
|
Chip1Stop | Dual Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP T/R RoHS: Compliant | 640 |
|
$2.1700 / $2.9500 | Buy Now |
|
LCSC | 24 Serial SSOP-20 ADCs/DACs - Special Purpose ROHS | 39 |
|
$1.8438 / $2.9730 | Buy Now |
|
Win Source Electronics | 2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP T/R / IC ADC 24BIT STER 96KHZ 20-SSOP | 18600 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1802DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1802DBR
Texas Instruments
105dB SNR Stereo ADC With Single-Ended Inputs 20-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.096 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for PCM1802DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1802DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM1802DBG4 | 105dB SNR Stereo ADC With Single-Ended Inputs 20-SSOP -40 to 85 | Texas Instruments | PCM1802DBR vs PCM1802DBG4 |