Converters
PCM1801UG4
Texas Instruments
Description: 93dB SNR Stereo ADC with Single-Ended Inputs 14-SOIC

Overview of PCM1801UG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for PCM1801UG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC ADC 16BIT STEREO 14-SOIC 2004
  • 10 $5.4170
  • 23 $4.4450
  • 35 $4.3060
  • 48 $4.1670
  • 63 $4.0280
  • 84 $3.6120
$3.6120 / $5.4170 Buy Now

CAD Models for PCM1801UG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PCM1801UG4 by Texas Instruments

PCM1801UG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1999-11-19
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
2.828 V
Analog Input Voltage-Min
Converter Type
ADC, DELTA-SIGMA
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Analog In Channels
2
Number of Bits
16
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.048 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.75 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. PCM1801UG4
    Texas Instruments
    93dB SNR Stereo ADC with Single-Ended Inputs 14-SOIC
    VS

Related Parts for PCM1801UG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCM1801UG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCM1801UG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of PCM1801UG4 would you like to use for your alert(s)?
  • Please alert me when PCM1801UG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCM1801UG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCM1801UG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCM1801UG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCM1801UG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCM1801UG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: