-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL INPUT LOADING, 24-BIT DAC, PDSO28, GREEN, PLASTIC, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1794ADBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1794ADBRG4
Texas Instruments
SERIAL INPUT LOADING, 24-BIT DAC, PDSO28, GREEN, PLASTIC, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for PCM1794ADBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1794ADBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM1794DB | 132dB SNR Highest Performance Stereo DAC (H/W Control) 28-SSOP -25 to 85 | Texas Instruments | PCM1794ADBRG4 vs PCM1794DB |
PCM1794ADB | 132dB SNR Highest Performance Stereo DAC (H/W Control) 28-SSOP -25 to 85 | Texas Instruments | PCM1794ADBRG4 vs PCM1794ADB |
PCM1798DBR | 123dB SNR Stereo DAC (H/W Control) 28-SSOP -25 to 85 | Texas Instruments | PCM1794ADBRG4 vs PCM1798DBR |
PCM1798DB | 123dB SNR Stereo DAC (H/W Control) 28-SSOP -25 to 85 | Texas Instruments | PCM1794ADBRG4 vs PCM1798DB |
PCM1794DBRG4 | 132dB SNR Highest Performance Stereo DAC (H/W Control) 28-SSOP | Texas Instruments | PCM1794ADBRG4 vs PCM1794DBRG4 |
PCM1798DBRG4 | SERIAL INPUT LOADING, 24-BIT DAC, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | PCM1794ADBRG4 vs PCM1798DBRG4 |
PCM1794DBG4 | 132dB SNR Highest Performance Stereo DAC (H/W Control) 28-SSOP -25 to 85 | Texas Instruments | PCM1794ADBRG4 vs PCM1794DBG4 |
PCM1798DBG4 | 123dB SNR Stereo DAC (H/W Control) 28-SSOP -25 to 85 | Texas Instruments | PCM1794ADBRG4 vs PCM1798DBG4 |