-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
113dB SNR Stereo DAC (H/W Control) 28-SSOP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7039
|
Newark | Dac, Serial, 24Bit, 192Ksps, Ssop-28, Resolution (Bits):24Bit, Sampling Rate:192Ksps, Data Interface:Serial, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Ssop, No. Of Pins:28Pins, Input Channel Type:Serial, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM1793DB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$8.2000 | Buy Now |
DISTI #
296-15092-5-ND
|
DigiKey | IC DAC/AUDIO 24BIT 200K 28SSOP Min Qty: 235 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0171 | Buy Now |
DISTI #
595-PCM1793DB
|
Mouser Electronics | Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC RoHS: Compliant | 246 |
|
$4.8100 / $7.0100 | Buy Now |
|
Rochester Electronics | PCM1793 113dB SNR Stereo DAC (H/W Control) RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$3.6200 / $4.2600 | Buy Now |
|
Ameya Holding Limited | SSOP28/I°/24-Bit 192 kHz Sampling Advanced Segment Audio Stereo DAC | 25237 |
|
RFQ | |
|
Chip1Cloud | 24 BIT 192KHZ SAMPLING ADVANCED SEGMENT AUDIO STEREO DIGITAL TO ANALOG CONVERTER | 7600 |
|
RFQ | |
DISTI #
3118700
|
element14 Asia-Pacific | DAC, SERIAL, 24BIT, 192KSPS, SSOP-28 RoHS: Compliant Min Qty: 1 Container: Each | 33 |
|
$8.2116 | Buy Now |
DISTI #
3118700
|
Farnell | DAC, SERIAL, 24BIT, 192KSPS, SSOP-28 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 33 |
|
$6.1574 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1793DB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1793DB
Texas Instruments
113dB SNR Stereo DAC (H/W Control) 28-SSOP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 3.2 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for PCM1793DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1793DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM1793DBR | 113dB SNR Stereo DAC (H/W Control) 28-SSOP -25 to 85 | Texas Instruments | PCM1793DB vs PCM1793DBR |