-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
113dB SNR Stereo DAC 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4644
|
Newark | Dac, 24Bit, 192Ksps, Tssop-24, Resolution (Bits):24Bit, Sampling Rate:192Ksps, Data Interface:I2C, Spi, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:24Pins, Input Channel Type:Serial, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM1789PW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.7200 / $6.2000 | Buy Now |
DISTI #
296-23898-5-ND
|
DigiKey | IC DAC/AUDIO 24BIT 192K 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
148 In Stock |
|
$2.8075 / $5.5900 | Buy Now |
DISTI #
595-PCM1789PW
|
Mouser Electronics | Audio D/A Converter ICs 24B 192kHz Audio DAC RoHS: Compliant | 127 |
|
$2.8000 / $4.7300 | Buy Now |
DISTI #
70369616
|
Verical | DAC 2-CH Delta-Sigma 24-bit 24-Pin TSSOP Tube Min Qty: 3 Package Multiple: 1 Date Code: 2140 | Americas - 50 |
|
$2.6810 / $3.5760 | Buy Now |
|
Rochester Electronics | PCM1789 113dB SNR Stereo DAC RoHS: Compliant Status: Active Min Qty: 1 | 35 |
|
$2.5900 / $3.0500 | Buy Now |
|
Ameya Holding Limited | TSSOP 24/I°/24-BIT,192KHZSTEREOAUDIODAC | 18960 |
|
RFQ | |
|
Chip1Cloud | 24-Bit, 192-kHz Sampling, Enhanced Multi-Level ����,Stereo, Audio Digital-to-Analog Converter | 1290 |
|
RFQ | |
DISTI #
3005702
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.0085 / $6.5916 | Buy Now |
DISTI #
3005702
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.9566 / $6.1864 | Buy Now |
|
Win Source Electronics | IC DAC/AUDIO 24BIT 192K 24TSSOP | 204320 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1789PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1789PW
Texas Instruments
113dB SNR Stereo DAC 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 8 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for PCM1789PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1789PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM1789PWG4 | 113dB SNR Stereo DAC 24-TSSOP -40 to 85 | Texas Instruments | PCM1789PW vs PCM1789PWG4 |
PCM1789IPWRQ1 | Automotive Catalog 113dB SNR Stereo DAC 24-TSSOP -40 to 105 | Texas Instruments | PCM1789PW vs PCM1789IPWRQ1 |
PCM1789TPWRQ1 | Automotive Catalog 113dB SNR Stereo DAC 24-TSSOP -40 to 105 | Texas Instruments | PCM1789PW vs PCM1789TPWRQ1 |
PCM1789PWRG4 | 113dB SNR Stereo DAC 24-TSSOP -40 to 85 | Texas Instruments | PCM1789PW vs PCM1789PWRG4 |