-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
98dB SNR Low-Power Stereo DAC with line-out (S/W Control) 16-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCM1772PW by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCM1772PW | Texas Instruments | 98dB SNR Low-Power Stereo DAC with line-out (S/W Control) 16-TSSOP 0 to 70 | |
PCM1772PWG4 | Texas Instruments | 98dB SNR Low-Power Stereo DAC with line-out (S/W Control) 16-TSSOP 0 to 70 | |
PCM1772PWR | Texas Instruments | 98dB SNR Low-Power Stereo DAC with line-out (S/W Control) 16-TSSOP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCM1772PW-ND
|
DigiKey | IC DAC/AUDIO 24BIT 50K 16TSSOP Min Qty: 127 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
6934 In Stock |
|
$2.3700 | Buy Now |
DISTI #
296-13474-5-ND
|
DigiKey | IC DAC/AUDIO 24BIT 50K 16TSSOP Min Qty: 127 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5080 | Buy Now |
DISTI #
595-PCM1772PW
|
Mouser Electronics | Audio D/A Converter ICs Lo-Vlt & Lo-Pwr Ster DAC w/Lineout Amp A 595-PCM1772PWR RoHS: Compliant | 174 |
|
$2.4100 / $5.9200 | Buy Now |
DISTI #
J56:1989_00022968
|
Arrow Electronics | DAC 2-CH Delta-Sigma 24-bit 16-Pin TSSOP Tray RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Date Code: 2203 | Europe - 250 |
|
$2.0210 | Buy Now |
DISTI #
86021929
|
Verical | DAC 2-CH Delta-Sigma 24-bit 16-Pin TSSOP Tray RoHS: Compliant Min Qty: 132 Package Multiple: 1 Date Code: 1201 | Americas - 4669 |
|
$2.8500 | Buy Now |
DISTI #
86022180
|
Verical | DAC 2-CH Delta-Sigma 24-bit 16-Pin TSSOP Tray RoHS: Compliant Min Qty: 132 Package Multiple: 1 Date Code: 1301 | Americas - 2250 |
|
$2.8500 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | 120 |
|
$7.5735 / $13.7700 | Buy Now | |
|
Quest Components | 25 |
|
$1.3950 / $2.3250 | Buy Now | |
|
Rochester Electronics | PCM1772 98dB SNR Low-Power Stereo DAC with line-out (S/W Control) RoHS: Compliant Status: Active Min Qty: 1 | 6934 |
|
$1.8200 / $2.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1772PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1772PW
Texas Instruments
98dB SNR Low-Power Stereo DAC with line-out (S/W Control) 16-TSSOP 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 2.772 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.048 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for PCM1772PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1772PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCM1772PWRG4 | Texas Instruments | Check for Price | 98dB SNR Low-Power Stereo DAC with line-out (S/W Control) 16-TSSOP 0 to 70 | PCM1772PW vs PCM1772PWRG4 |
PCM1772PWR | Texas Instruments | $1.5628 | 98dB SNR Low-Power Stereo DAC with line-out (S/W Control) 16-TSSOP 0 to 70 | PCM1772PW vs PCM1772PWR |
PCM1772PWG4 | Texas Instruments | Check for Price | 98dB SNR Low-Power Stereo DAC with line-out (S/W Control) 16-TSSOP 0 to 70 | PCM1772PW vs PCM1772PWG4 |
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the clock signal. This ensures proper initialization of the device.
To minimize noise and EMI, it is recommended to keep the analog and digital signal traces separate, use a solid ground plane, and place decoupling capacitors close to the device. Additionally, use a shielded cable for the I2S interface and keep it away from other high-frequency signals.
The maximum clock frequency that can be used with the PCM1772PW is 50 MHz. However, it is recommended to use a clock frequency of 12.288 MHz or 24.576 MHz for optimal performance.
To configure the PCM1772PW for Master Clock mode, set the MCLK pin to the desired clock frequency and set the BCK pin to the desired bit clock frequency. Then, set the WS pin to the desired word select frequency and configure the I2S interface accordingly.
The recommended termination scheme for the I2S interface is to use a series resistor (Rs) of 22 ohms to 47 ohms and a parallel capacitor (Cp) of 10 pF to 22 pF at the transmitter end, and a series resistor (Rs) of 22 ohms to 47 ohms at the receiver end.