-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
98dB SNR Low-Power Stereo DAC with HP Amplifier (S/W Control) 16-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4668
|
Newark | 24Bit Audio Dac, Smd, 1770, Tssop16, Resolution (Bits):24Bit, Sampling Rate:50Ksps, Data Interface:3 Wire, Serial, Supply Voltage Range:1.6V To 3.6V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins, Input Channel Type:Serial, Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM1770PW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.8700 / $6.4000 | Buy Now |
DISTI #
296-13470-5-ND
|
DigiKey | IC DAC/AUDIO 24BIT 50K 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
102 In Stock |
|
$2.6382 / $5.2600 | Buy Now |
DISTI #
595-PCM1770PW
|
Mouser Electronics | Audio D/A Converter ICs 24-Bit Lo-Pwr Stereo DAC w/Headphone Amp RoHS: Compliant | 287 |
|
$2.6300 / $5.2500 | Buy Now |
|
Quest Components | SERIAL INPUT LOADING, 24-BIT DAC, PDSO16 | 526 |
|
$2.1870 / $5.4675 | Buy Now |
|
Rochester Electronics | PCM1770 98dB SNR Low-Power Stereo DAC with HP Amplifier (S/W Control) RoHS: Compliant Status: Active Min Qty: 1 | 1048 |
|
$2.4300 / $2.8600 | Buy Now |
|
Ameya Holding Limited | PCM1770PW 双 串行 (SPI) 48ksps 24 位 音频数模转换器, ±8%FSR误差, 16针 TSSOP封装 | 36271 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC DAC/AUDIO 24BIT 50K 16TSSOP | 119 |
|
$2.6335 / $3.0693 | Buy Now |
|
LCSC | 1.6V3.6V 24 I2S TSSOP-16 ADC/DAC - Specialized ROHS | 119 |
|
$2.6872 / $3.1319 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1770PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1770PW
Texas Instruments
98dB SNR Low-Power Stereo DAC with HP Amplifier (S/W Control) 16-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 1.32 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for PCM1770PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1770PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM1770PWG4 | 98dB SNR Low-Power Stereo DAC with HP Amplifier (S/W Control) 16-TSSOP 0 to 70 | Texas Instruments | PCM1770PW vs PCM1770PWG4 |
PCM1770PWR | 98dB SNR Low-Power Stereo DAC with HP Amplifier (S/W Control) 16-TSSOP 0 to 70 | Texas Instruments | PCM1770PW vs PCM1770PWR |
PCM1770PWRG4 | SERIAL INPUT LOADING, 24-BIT DAC, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | PCM1770PW vs PCM1770PWRG4 |