-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
106-dB SNR stereo audio digital-to-analog converter (DAC) (hardware control) 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCM1754DBQR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCM1754DBQR | Texas Instruments | 106dB SNR Stereo Audio DAC (H/W Control) 16-SSOP -25 to 85 | |
PCM1754DBQRG4 | Texas Instruments | 106dB SNR Stereo Audio DAC (H/W Control) 16-SSOP -25 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26302-1-ND
|
DigiKey | IC DAC/AUDIO 24BIT 200K 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3704 In Stock |
|
$0.8106 / $1.6900 | Buy Now |
DISTI #
595-PCM1754DBQR
|
Mouser Electronics | Audio D/A Converter ICs 24-Bit 192kHz Stereo Audio DAC A 595-PCM1754DBQ RoHS: Compliant | 2562 |
|
$0.7910 / $1.6700 | Buy Now |
DISTI #
V72:2272_07314046
|
Arrow Electronics | DAC 2-CH Delta-Sigma 24-bit 16-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2229 Container: Cut Strips | Americas - 1950 |
|
$0.7575 / $1.1299 | Buy Now |
DISTI #
64551873
|
Verical | DAC 2-CH Delta-Sigma 24-bit 16-Pin SSOP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2229 | Americas - 1950 |
|
$0.7575 / $1.1299 | Buy Now |
|
Ameya Holding Limited | IC DAC 24BIT MONO 192KHZ 16SSOP | 2000 |
|
RFQ | |
|
ComSIT USA | 24-BIT, 192 KHZ SAMPLING ENHANCED MULTI-LEVEL, DELTA-SIGMA, AUDIO DIGITAL-TO-ANALOG CONVERTER D/A Co... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
|
LCSC | 4.5V5.5V 24 I2S SSOP-16-150mil ADCs/DACs - Special Purpose ROHS | 633 |
|
$0.2307 / $0.2446 | Buy Now |
|
Vyrian | Converters | 59135 |
|
RFQ | |
|
Win Source Electronics | IC DAC 24BIT MONO 192KHZ 16SSOP | 98620 |
|
$0.3222 / $0.4833 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1754DBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1754DBQR
Texas Instruments
106-dB SNR stereo audio digital-to-analog converter (DAC) (hardware control) 16-SSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 4.4 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.192 MHz | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 21 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for PCM1754DBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1754DBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCM1755DBQ | Texas Instruments | $1.6879 | 106-dB SNR stereo audio digital-to-analog converter (DAC) (software control) 16-SSOP -40 to 85 | PCM1754DBQR vs PCM1755DBQ |
PCM1754DBQRG4 | Texas Instruments | Check for Price | 106-dB SNR stereo audio digital-to-analog converter (DAC) (hardware control) 16-SSOP -40 to 85 | PCM1754DBQR vs PCM1754DBQRG4 |