-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
106-dB SNR stereo audio digital-to-analog converter (DAC) (hardware control) 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCM1754DBQ by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7378
|
Newark | Dac, Serial, 24Bit, 192Ksps, Ssop-16, Resolution (Bits):24Bit, Sampling Rate:192Ksps, Data Interf... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$2.3100 / $3.1800 | Buy Now |
DISTI #
296-16652-5-ND
|
DigiKey | IC DAC/AUDIO 24BIT 200K 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
633 In Stock |
|
$1.1131 / $2.2100 | Buy Now |
DISTI #
595-PCM1754DBQ
|
Mouser Electronics | Audio D/A Converter ICs 24-Bit 192kHz Stereo Audio DAC A 595-PCM1754DBQR RoHS: Compliant | 439 |
|
$1.1100 / $2.2100 | Buy Now |
|
Vyrian | Converters | 7706 |
|
RFQ | |
|
Win Source Electronics | IC DAC 24BIT MONO 192KHZ 16SSOP | 64000 |
|
$0.2871 / $0.4306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1754DBQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1754DBQ
Texas Instruments
106-dB SNR stereo audio digital-to-analog converter (DAC) (hardware control) 16-SSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 4.4 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.192 MHz | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 21 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for PCM1754DBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1754DBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCM1754DBQRG4 | Texas Instruments | Check for Price | 106-dB SNR stereo audio digital-to-analog converter (DAC) (hardware control) 16-SSOP -40 to 85 | PCM1754DBQ vs PCM1754DBQRG4 |
PCM1755DBQG4 | Texas Instruments | Check for Price | 106dB SNR Stereo DAC (S/W Control) 16-SSOP -25 to 85 | PCM1754DBQ vs PCM1755DBQG4 |
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then DVCC. This ensures that the internal voltage regulators are powered up correctly.
To configure the PCM1754DBQ for master clock mode, set the MCLK pin to the desired clock frequency, and set the MCLKDIV pin to the appropriate division ratio. Also, ensure that the BCK pin is tied low.
The maximum allowed capacitance on the analog input pins is 10nF. Exceeding this value may affect the device's performance and stability.
To optimize the PCB layout, keep the analog and digital grounds separate, use a solid ground plane, and keep the analog input traces short and away from digital signals. Also, ensure that the power supply decoupling capacitors are placed close to the device.
The recommended operating temperature range for the PCM1754DBQ is -40°C to 85°C. Operating the device outside this range may affect its performance and reliability.