-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
94dB SNR Stereo DAC with Programmable PLL&VCXO 24-SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCM1740E-ND
|
DigiKey | IC DAC/AUDIO 24BIT 96K 24SSOP Min Qty: 40 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1604 In Stock |
|
$7.6300 | Buy Now |
DISTI #
PCM1740E-ND
|
DigiKey | IC DAC/AUDIO 24BIT 96K 24SSOP Min Qty: 40 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.7040 | Buy Now |
DISTI #
595-PCM1740E
|
Mouser Electronics | Audio D/A Converter ICs Stereo DAC w/Prog PLL&VCXO RoHS: Compliant | 0 |
|
$8.9100 / $9.2100 | Order Now |
|
Rochester Electronics | PCM1740 94dB SNR Stereo DAC with Programmable PLL&VCXO RoHS: Compliant Status: Active Min Qty: 1 | 1604 |
|
$6.5500 / $7.7100 | Buy Now |
|
Ameya Holding Limited | IC PLL DAC WITH VCXO 24-SSOP | 8566 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1740E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1740E
Texas Instruments
94dB SNR Stereo DAC with Programmable PLL&VCXO 24-SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH PROGRAMMABLE PLL | |
Analog Output Voltage-Max | 3.41 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for PCM1740E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1740E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM1740EG4 | SERIAL INPUT LOADING, DAC WITH PROGRAMMABLE PLL, PDSO24, GREEN, SSOP-24 | Texas Instruments | PCM1740E vs PCM1740EG4 |