Part Details for PCM1740E/2K by Texas Instruments
Overview of PCM1740E/2K by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PCM1740E/2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCM1740E/2K-ND
|
DigiKey | IC DAC/AUDIO 24BIT 96K 24SSOP Min Qty: 65 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
60000 In Stock |
|
$4.6400 | Buy Now |
DISTI #
PCM1740E/2K-ND
|
DigiKey | IC DAC/AUDIO 24BIT 96K 24SSOP Min Qty: 65 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2147 | Buy Now |
DISTI #
595-PCM1740E/2K
|
Mouser Electronics | Audio D/A Converter ICs Stereo DAC w/Prog PLL&VCXO RoHS: Compliant | 0 |
|
$4.2100 | Order Now |
|
Rochester Electronics | PCM1740 94dB SNR Stereo DAC with Programmable PLL&VCXO RoHS: Compliant Status: Active Min Qty: 1 | 60000 |
|
$3.9800 / $4.6800 | Buy Now |
|
Ameya Holding Limited | IC DAC 24BIT VCXO/PLL 24-SSOP | 7500 |
|
RFQ | |
|
Sense Electronic Company Limited | SSOP | 831 |
|
RFQ |
Part Details for PCM1740E/2K
PCM1740E/2K CAD Models
PCM1740E/2K Part Data Attributes
|
PCM1740E/2K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1740E/2K
Texas Instruments
94dB SNR Stereo DAC with Programmable PLL&VCXO 24-SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH PROGRAMMABLE PLL | |
Analog Output Voltage-Max | 3.41 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for PCM1740E/2K
This table gives cross-reference parts and alternative options found for PCM1740E/2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1740E/2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM1740EG4 | SERIAL INPUT LOADING, DAC WITH PROGRAMMABLE PLL, PDSO24, GREEN, SSOP-24 | Texas Instruments | PCM1740E/2K vs PCM1740EG4 |