-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
97dB SNR Stereo DAC 14-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCM1733U-TI-ND
|
DigiKey | IC DAC/AUDIO 18BIT 96K 14SOIC Min Qty: 98 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
16935 In Stock |
|
$3.0700 | Buy Now |
DISTI #
PCM1733U-ND
|
DigiKey | IC DAC/AUDIO 18BIT 96K 14SOIC Min Qty: 98 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9650 | Buy Now |
DISTI #
595-PCM1733U
|
Mouser Electronics | Audio D/A Converter ICs Stereo DAC 18 Bits 96kHz Sampling RoHS: Compliant | 126 |
|
$2.8500 / $5.6700 | Buy Now |
|
Bristol Electronics | 63 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Dual, 18 Bit, 14 Pin, SOP | 10 |
|
$3.4650 / $4.7250 | Buy Now |
|
Rochester Electronics | PCM1733 97dB SNR Stereo DAC RoHS: Compliant Status: Active Min Qty: 1 | 16935 |
|
$2.6300 / $3.0900 | Buy Now |
|
Ameya Holding Limited | IC 18-BIT STEREO D/A 14-SOIC | 6487 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1733U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1733U
Texas Instruments
97dB SNR Stereo DAC 14-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 3.41 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for PCM1733U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1733U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM1733U/2K | D/A Converter, 1 Func, Serial Input Loading, PDSO14, GREEN, SOIC-14 | Burr-Brown Corp | PCM1733U vs PCM1733U/2K |
PCM1733U/2KG4 | SERIAL INPUT LOADING, 18-BIT DAC, PDSO14, GREEN, SOIC-14 | Texas Instruments | PCM1733U vs PCM1733U/2KG4 |
PCM1733U/2K | SERIAL INPUT LOADING, 18-BIT DAC, PDSO14, GREEN, SOIC-14 | Texas Instruments | PCM1733U vs PCM1733U/2K |
PCM1733UG4 | SERIAL INPUT LOADING, 18-BIT DAC, PDSO14, GREEN, SOIC-14 | Texas Instruments | PCM1733U vs PCM1733UG4 |