Part Details for PCM1727E/2K by Texas Instruments
Overview of PCM1727E/2K by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PCM1727E/2K
PCM1727E/2K CAD Models
PCM1727E/2K Part Data Attributes:
|
PCM1727E/2K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1727E/2K
Texas Instruments
SERIAL INPUT LOADING, DAC WITH PROGRAMMABLE PLL, PDSO24, GREEN, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH PROGRAMMABLE PLL | |
Analog Output Voltage-Max | 3.41 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.2 mm | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 27 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for PCM1727E/2K
This table gives cross-reference parts and alternative options found for PCM1727E/2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1727E/2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM1727E | 94dB SNR Stereo DAC with Programmable Dual PLL 24-SSOP | Texas Instruments | PCM1727E/2K vs PCM1727E |
PCM1727EG4 | 94dB SNR Stereo DAC with Programmable Dual PLL 24-SSOP | Texas Instruments | PCM1727E/2K vs PCM1727EG4 |
PCM1727E/2KG4 | SERIAL INPUT LOADING, DAC WITH PROGRAMMABLE PLL, PDSO24, GREEN, SSOP-24 | Texas Instruments | PCM1727E/2K vs PCM1727E/2KG4 |