Part Details for PCM1725D by Texas Instruments
Overview of PCM1725D by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PCM1725D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCM1725D-ND
|
DigiKey | IC DAC/AUDIO 16BIT 96K 14SOIC Min Qty: 81 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
13159 In Stock |
|
$3.7300 | Buy Now |
DISTI #
PCM1725D-ND
|
DigiKey | IC DAC/AUDIO 16BIT 96K 14SOIC Min Qty: 81 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6437 | Buy Now |
DISTI #
595-PCM1725D
|
Mouser Electronics | Audio D/A Converter ICs Stereo DAC 16 Bits 96kHz Sampling RoHS: Compliant | 0 |
|
$4.1400 / $4.6400 | Order Now |
|
Rochester Electronics | PCM1725 97dB SNR Stereo DAC RoHS: Compliant Status: Active Min Qty: 1 | 13159 |
|
$3.2000 / $3.7700 | Buy Now |
|
Ameya Holding Limited | IC DAC 16BIT STEREO 96KHZ 14SOIC | 1800 |
|
RFQ |
Part Details for PCM1725D
PCM1725D CAD Models
PCM1725D Part Data Attributes:
|
PCM1725D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1725D
Texas Instruments
97dB SNR Stereo DAC 14-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3.41 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for PCM1725D
This table gives cross-reference parts and alternative options found for PCM1725D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1725D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM1725DG4 | SERIAL INPUT LOADING, 16-BIT DAC, PDSO14, GREEN, SOIC-14 | Texas Instruments | PCM1725D vs PCM1725DG4 |