Part Details for PCM1723E by Burr-Brown Corp
Overview of PCM1723E by Burr-Brown Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PCM1723E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCM1723E-ND
|
DigiKey | PCM1723 96DB SNR STEREO DAC WITH Min Qty: 49 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
812 In Stock |
|
$6.2400 | Buy Now |
|
Bristol Electronics | 302 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Dual, 24 Pin, SSOP | 861 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 24 Pin, SSOP | 488 |
|
$4.4220 / $12.0600 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 24 Pin, SSOP | 224 |
|
$6.2684 / $11.3970 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 24 Pin, SSOP | 68 |
|
$4.0793 / $6.6150 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 24 Pin, SSOP | 7 |
|
$2.9550 / $5.9100 | Buy Now |
|
Rochester Electronics | PCM1723 96dB SNR Stereo DAC with Programmable PLL RoHS: Compliant Status: Active Min Qty: 1 | 98 |
|
$5.1000 / $6.0000 | Buy Now |
Part Details for PCM1723E
PCM1723E CAD Models
PCM1723E Part Data Attributes
|
PCM1723E
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
PCM1723E
Burr-Brown Corp
D/A Converter, 1 Func, Serial Input Loading, PDSO24,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH PROGRAMMABLE PLL | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 24 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |