Part Details for PCM1718E by Burr-Brown Corp
Overview of PCM1718E by Burr-Brown Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCM1718E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCM1718E-600062-ND
|
DigiKey | PCM1718 100DB SNR STEREO DAC Min Qty: 27 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
114 In Stock |
|
$11.1700 | Buy Now |
|
Quest Components | SERIAL INPUT LOADING, 18-BIT DAC, PDSO20 | 46 |
|
$9.3503 / $14.3850 | Buy Now |
|
Quest Components | SERIAL INPUT LOADING, 18-BIT DAC, PDSO20 | 82 |
|
$12.5869 / $16.1831 | Buy Now |
|
Rochester Electronics | PCM1718 100dB SNR Stereo DAC RoHS: Compliant Status: Active Min Qty: 1 | 114 |
|
$9.5900 / $11.2800 | Buy Now |
Part Details for PCM1718E
PCM1718E CAD Models
PCM1718E Part Data Attributes:
|
PCM1718E
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
PCM1718E
Burr-Brown Corp
D/A Converter, 1 Func, Serial Input Loading, PDSO20,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |