Part Details for PCM1717E by Burr-Brown Corp
Overview of PCM1717E by Burr-Brown Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PCM1717E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Dual, 20 Pin, SSOP | 3259 |
|
$4.3155 / $12.3300 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 20 Pin, SSOP | 38 |
|
$3.6380 / $5.4570 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 20 Pin, SSOP | 4 |
|
$8.4392 / $11.5080 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 20 Pin, SSOP | 48 |
|
$7.6035 / $12.3300 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, 0.0104us Settling Time, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$5.4800 / $6.4500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10302 |
|
RFQ |
Part Details for PCM1717E
PCM1717E CAD Models
PCM1717E Part Data Attributes
|
PCM1717E
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
PCM1717E
Burr-Brown Corp
D/A Converter, 1 Func, Serial Input Loading, PDSO20, SSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SSOP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |