There are no models available for this part yet.
Overview of PCM1716E by Burr-Brown Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PCM1716E by Burr-Brown Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 464 |
|
RFQ | ||||
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 158 |
|
$5.1500 / $6.0600 | Buy Now |
CAD Models for PCM1716E by Burr-Brown Corp
Part Data Attributes for PCM1716E by Burr-Brown Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
BURR-BROWN CORP
|
Package Description
|
SSOP-28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
2'S COMPLEMENT
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Number of Bits
|
24
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
45 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Related Parts for PCM1716E
-
PCM1800EAnalog to Digital Converters
-
PCM1773RGADigital to Analog Converters
-
REF200AUOther Analog ICs
-
UC2842ANSwitching Regulator or Controllers
-
PA91Operational Amplifiers
-
TSB41LV02APAPLine Driver or Receivers
-
MIC2506YM-TRPower Management Circuits
-
NCP163AMX330TBGLinear Regulator ICs
-
IRF7855TRPBFPower Field-Effect Transistors