Part Details for PCM1700U by Burr-Brown Corp
Overview of PCM1700U by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCM1700U
PCM1700U CAD Models
PCM1700U Part Data Attributes
|
PCM1700U
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
PCM1700U
Burr-Brown Corp
D/A Converter, 2 Func, Serial Input Loading, PDSO28, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SOIC-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3 V | |
Analog Output Voltage-Min | -3 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 18 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for PCM1700U
This table gives cross-reference parts and alternative options found for PCM1700U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1700U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM1720E/2K | 100dB SNR Stereo DAC 20-SSOP | Texas Instruments | PCM1700U vs PCM1720E/2K |
PCM1700P | D/A Converter, 2 Func, Serial Input Loading, PDIP28, PLASTIC, DIP-28 | Burr-Brown Corp | PCM1700U vs PCM1700P |
PCM1720E/2KG4 | SERIAL INPUT LOADING, 24-BIT DAC, PDSO20, GREEN, SSOP-20 | Texas Instruments | PCM1700U vs PCM1720E/2KG4 |