-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
105dB SNR 8-Channel Audio DAC with TDM Mode 28-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23129-5-ND
|
DigiKey | IC DAC/AUDIO 24BIT 192K 28HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
406 In Stock |
|
$2.3830 / $4.7500 | Buy Now |
DISTI #
595-PCM1681PWP
|
Mouser Electronics | Audio D/A Converter ICs 24B 192kHz 8Ch Delta Sigma Audio RoHS: Compliant | 728 |
|
$2.3800 / $4.7500 | Buy Now |
|
Rochester Electronics | PCM1681 105dB SNR 8-Channel Audio DAC with TDM Mode RoHS: Compliant Status: Active Min Qty: 1 | 82 |
|
$2.2000 / $2.5900 | Buy Now |
|
Ameya Holding Limited | IC DAC 24BIT AUD 192KHZ 28HTSSOP | 33267 |
|
RFQ | |
|
Win Source Electronics | IC DAC 24BIT AUD 192KHZ 28HTSSOP | 68500 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1681PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1681PWP
Texas Instruments
105dB SNR 8-Channel Audio DAC with TDM Mode 28-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 3.75 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for PCM1681PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1681PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM1606E | 103dB SNR 6-Channel Audio DAC 20-SSOP 0 to 0 | Texas Instruments | PCM1681PWP vs PCM1606E |
PCM1606EG4 | 103dB SNR 6-Channel Audio DAC 20-SSOP -25 to 85 | Texas Instruments | PCM1681PWP vs PCM1606EG4 |
PCM1606E/2KG4 | SERIAL INPUT LOADING, 24-BIT DAC, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | PCM1681PWP vs PCM1606E/2KG4 |