There are no models available for this part yet.
Overview of PCM1608Y/2K by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for PCM1608Y/2K by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-PCM1608Y/2K-ND
|
DigiKey | IC DAC/AUDIO 24BIT 192K 48LQFP Min Qty: 48 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
30000 In Stock |
|
$6.2500 | Buy Now | |
DISTI #
PCM1608Y/2K-ND
|
DigiKey | IC DAC/AUDIO 24BIT 192K 48LQFP Min Qty: 48 Lead time: 27 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$6.9697 | Buy Now | |
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, PQFP48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 30000 |
|
$5.3700 / $6.3100 | Buy Now |
CAD Models for PCM1608Y/2K by Texas Instruments
Part Data Attributes for PCM1608Y/2K by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFP
|
Package Description
|
LQFP-48
|
Pin Count
|
48
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
3.41 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
2'S COMPLEMENT BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e4
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
24
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP48,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7 mm
|
Alternate Parts for PCM1608Y/2K
This table gives cross-reference parts and alternative options found for PCM1608Y/2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1608Y/2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM1608YG4 | SERIAL INPUT LOADING, 24-BIT DAC, PQFP48, GREEN, PLASTIC, LQFP-48 | Texas Instruments | PCM1608Y/2K vs PCM1608YG4 |