Part Details for PCM1606EG4 by Texas Instruments
Overview of PCM1606EG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PCM1606EG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 24-Bit, 192-kHz SAMPLING. 6-CHANNEL, ENHANCED MULTILEVEL, DELTA- SIGMA DIGITAL-TO-ANALOG CONVERTER | 2600 |
|
RFQ |
Part Details for PCM1606EG4
PCM1606EG4 CAD Models
PCM1606EG4 Part Data Attributes:
|
PCM1606EG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1606EG4
Texas Instruments
103dB SNR 6-Channel Audio DAC 20-SSOP -25 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3.41 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for PCM1606EG4
This table gives cross-reference parts and alternative options found for PCM1606EG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1606EG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM1606E/2KG4 | SERIAL INPUT LOADING, 24-BIT DAC, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | PCM1606EG4 vs PCM1606E/2KG4 |
PCM1606E/2K | 103dB SNR 6-Channel Audio DAC 20-SSOP 0 to 0 | Texas Instruments | PCM1606EG4 vs PCM1606E/2K |
PCM1606E | 103dB SNR 6-Channel Audio DAC 20-SSOP 0 to 0 | Texas Instruments | PCM1606EG4 vs PCM1606E |