Datasheets
PCM1605Y/1K by:

SERIAL INPUT LOADING, 24-BIT DAC, PQFP48, MQFP-48

Part Details for PCM1605Y/1K by Texas Instruments

Overview of PCM1605Y/1K by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for PCM1605Y/1K

PCM1605Y/1K CAD Models

PCM1605Y/1K Part Data Attributes

PCM1605Y/1K Texas Instruments
Buy Now Datasheet
Compare Parts:
PCM1605Y/1K Texas Instruments SERIAL INPUT LOADING, 24-BIT DAC, PQFP48, MQFP-48
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFP
Package Description QFP, QFP48,.6SQ,32
Pin Count 48
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Output Voltage-Max 3.41 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER
Input Bit Code 2'S COMPLEMENT BINARY
Input Format SERIAL
JESD-30 Code S-PQFP-G48
Length 12.1 mm
Moisture Sensitivity Level 2A
Number of Bits 24
Number of Functions 1
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP48,.6SQ,32
Package Shape SQUARE
Package Style FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 2.7 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 12.1 mm

Alternate Parts for PCM1605Y/1K

This table gives cross-reference parts and alternative options found for PCM1605Y/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1605Y/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PCM1605Y SERIAL INPUT LOADING, 24-BIT DAC, PQFP48, MQFP-48 Texas Instruments PCM1605Y/1K vs PCM1605Y
Part Number Description Manufacturer Compare
PCM1601Y/1K SERIAL INPUT LOADING, 24-BIT DAC, PQFP48, MQFP-48 Texas Instruments PCM1605Y/1K vs PCM1601Y/1K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCM1605Y/1K by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCM1605Y/1K by Texas Instruments

Select Manufacturer
Which Manufacturer of PCM1605Y/1K would you like to use for your alert(s)?
  • Please alert me when PCM1605Y/1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCM1605Y/1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCM1605Y/1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCM1605Y/1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCM1605Y/1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCM1605Y/1K by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: