Part Details for PCM1600Y/2K by Texas Instruments
Overview of PCM1600Y/2K by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for PCM1600Y/2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC DAC 24BIT 6CH 96KHZ 48-LQFP | 4700 |
|
RFQ |
Part Details for PCM1600Y/2K
PCM1600Y/2K CAD Models
PCM1600Y/2K Part Data Attributes
|
PCM1600Y/2K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1600Y/2K
Texas Instruments
SERIAL INPUT LOADING, 24-BIT DAC, PQFP48, GREEN, LQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3.1 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for PCM1600Y/2K
This table gives cross-reference parts and alternative options found for PCM1600Y/2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1600Y/2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM1604Y/2KG4 | SERIAL INPUT LOADING, 24-BIT DAC, PQFP48, GREEN, LQFP-48 | Texas Instruments | PCM1600Y/2K vs PCM1604Y/2KG4 |
PCM1604PTRG4 | 104dB SNR 6-Channel Audio DAC 48-LQFP | Texas Instruments | PCM1600Y/2K vs PCM1604PTRG4 |
PCM1604Y | 104dB SNR 6-Channel Audio DAC 48-LQFP | Texas Instruments | PCM1600Y/2K vs PCM1604Y |