Part Details for PCM1000 by L-com Inc
Results Overview of PCM1000 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCM1000 Information
PCM1000 by L-com Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for PCM1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M0813
|
Newark | Cblspt#18 N1/15P-60320C7 67 |L-Com PCM1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1318 |
|
$8.1900 / $9.3400 | Buy Now |
DISTI #
5073-PCM1000-ND
|
DigiKey | CBLSPT#18 N1/15P-60320C7 6'7 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.2800 | Buy Now |
DISTI #
73602982
|
RS | N1-15P to C7 Power Cord UL/CSA Approved 6'7in (2.0m)- | L-com PCM1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4300 / $9.7000 | RFQ |
|
Onlinecomponents.com | CBLSPT#18 N1/15P-60320C7 6'7 RoHS: Compliant | 0 |
|
$8.4100 / $11.0300 | Buy Now |
DISTI #
77774593
|
Verical | PCM1000 Min Qty: 10 Package Multiple: 1 | Americas - 1318 |
|
$7.6551 / $9.6900 | Buy Now |
DISTI #
PCM1000
|
L-com US | L-com now stocks several popular, high quality external power cords for domestic use. All assemblies... more Min Qty: 1 Package Multiple: 1 | 1316 |
|
$7.6600 / $9.6900 | Buy Now |