Part Details for PCM-400-48-CFS by CUI Inc
Results Overview of PCM-400-48-CFS by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCM-400-48-CFS Information
PCM-400-48-CFS by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PCM-400-48-CFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCM-400-48-CFS-ND
|
DigiKey | AC/DC CONVERTER 48V 400W Min Qty: 50 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$238.8284 | Buy Now |
DISTI #
490-PCM-400-48-CFS
|
Mouser Electronics | Switching Power Supplies 400W 48V metal case w/side fan RoHS: Compliant | 0 |
|
$222.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 20 Weeks Container: Box |
0 Box |
|
$215.0700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Enclosed - 48V@8.33 A - 400W -W/End Fan RoHS: Compliant | 0 |
|
$209.2700 / $573.2300 | Buy Now |
DISTI #
000000000006360079
|
Sager | Switching Power Supplies 400W 48V metal case w/side fan Min Qty: 1 | 0 |
|
$236.5700 / $276.0000 | Buy Now |
Part Details for PCM-400-48-CFS
PCM-400-48-CFS CAD Models
PCM-400-48-CFS Part Data Attributes
|
PCM-400-48-CFS
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PCM-400-48-CFS
CUI Inc
Chassis Mount Power Supply, 48 Vdc, 8.33 A, 400 W
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, TUV, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 177.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8.33 A | |
Output Voltage-Max | 48.48 V | |
Output Voltage-Min | 47.52 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.16968 Vrms | |
Seated Height-Max | 40.64 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 400 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 1.5 s | |
Width | 101.6 mm |