Part Details for PCM-400-28-U by CUI Inc
Overview of PCM-400-28-U by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32044IFK | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, CQCC28, CC-28 | |
TLC32044IN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PDIP28, PLASTIC, DIP-28 | |
TLC32044EFN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 |
Price & Stock for PCM-400-28-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCM-400-28-U-ND
|
DigiKey | AC/DC CONVERTER 28V 220W Min Qty: 250 Lead time: 27 Weeks Container: Tray | Temporarily Out of Stock |
|
$192.9414 | Buy Now |
DISTI #
490-PCM-400-28-U
|
Mouser Electronics | Switching Power Supplies 400W 28V U-frame RoHS: Compliant | 0 |
|
$195.0900 | Order Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - U-Frame - 28V@14.29 A - 400W RoHS: Compliant | Alternative Product Available |
|
$185.4300 / $541.3600 | Buy Now |
DISTI #
000000000006360073
|
Sager | Switching Power Supplies 400W 28V U-frame Min Qty: 1 | 0 |
|
$209.5600 / $244.4800 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - U-Frame - 28V@14.29 A - 400W RoHS: Compliant | Alternative Product Available |
|
$185.4300 / $541.3600 | Buy Now |
Part Details for PCM-400-28-U
PCM-400-28-U CAD Models
PCM-400-28-U Part Data Attributes
|
PCM-400-28-U
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PCM-400-28-U
CUI Inc
Chassis Mount Power Supply, 28 Vdc, 14.29 A, 400 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, TUV, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 152.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 7.86 A | |
Output Voltage-Max | 29.4 V | |
Output Voltage-Min | 26.6 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.09898 Vrms | |
Seated Height-Max | 38.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 400 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.5 s | |
Width | 101.6 mm |
Alternate Parts for PCM-400-28-U
This table gives cross-reference parts and alternative options found for PCM-400-28-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM-400-28-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM450-16C | AC-DC Power Factor Correction Module, 1 Output, 400W, Hybrid, PACKAGE | TT Electronics Resistors | PCM-400-28-U vs PM450-16C |
PCM-400-28-CFS | Chassis Mount Power Supply, 28 Vdc, 14.29 A, 400 W | CUI Inc | PCM-400-28-U vs PCM-400-28-CFS |
PM450-16B | AC-DC Power Factor Correction Module, 1 Output, 400W, Hybrid, PACKAGE | TT Electronics Resistors | PCM-400-28-U vs PM450-16B |
PCM-400-28-CF | Chassis Mount Power Supply, 28 Vdc, 14.29 A, 400 W | CUI Inc | PCM-400-28-U vs PCM-400-28-CF |