Part Details for PCM-400-15-U by Bel Fuse
Overview of PCM-400-15-U by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32044IFK | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, CQCC28, CC-28 | |
TLC32044IN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PDIP28, PLASTIC, DIP-28 | |
TLC32044EFN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 |
Price & Stock for PCM-400-15-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCM-400-15-U
|
Avnet Americas | AC-DC, 400 W, 15 VDC, SINGLE OUTPUT, U-FRAME - Trays (Alt: PCM-400-15-U) Min Qty: 250 Package Multiple: 10 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |