Part Details for PCM-3910-00A1E by Advantech Co Ltd
Overview of PCM-3910-00A1E by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3910 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photovoltaic output), VOC=14 V / ISC=12 μA, 5000 Vrms, SO6L | |
TLC32044IFK | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, CQCC28, CC-28 | |
TLC32044IN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PDIP28, PLASTIC, DIP-28 |
Price & Stock for PCM-3910-00A1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCM-3910-00A1E-ND
|
DigiKey | PC104 POWER MOD Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for PCM-3910-00A1E
PCM-3910-00A1E CAD Models
PCM-3910-00A1E Part Data Attributes
|
PCM-3910-00A1E
Advantech Co Ltd
Buy Now
|
Compare Parts:
PCM-3910-00A1E
Advantech Co Ltd
|
Samacsys Manufacturer | Advantech |