Part Details for PCM-30 by Integrated Device Technology Inc
Overview of PCM-30 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCM-30
PCM-30 CAD Models
Resources and Additional Insights for PCM-30
Reference Designs related to PCM-30
-
OBSOLETE Value Sound Bar Reference Design Kit
This is a Value Soundbar reference design kit for Stereo or 2.1 applications: which can easily be reapplied for PC speakers: or MP3 Docks.This is a complete reference design: including all programming hardware required: so you can get to working within minutes: a prototype within hours: and production within 8 weeks on average! The cost of build of the Value Soundbar Reference Design Kit is 30% less than the discrete solutions available in the market today.The design has a multitude of stuffing options: allowing developers to customise the product easily: without having to redesign the PCB.The software comes in two parts: firstly the MSP430 code (completely open source) and a code file for the home audio version of Purepath Studio.TI integrates both the programmer for the MSP430 and a dedicated programmer for the PCM3070 and EEPROM.
-
Value Soundbar Reference Design Kit for Stereo or 2.1 Applications
This is a Value Soundbar reference design kit for Stereo or 2.1 applications: which can easily be reapplied for PC speakers: or MP3 Docks. This is a complete reference design: including all programming hardware required: so you can get to working within minutes: a prototype within hours: and production within 8 weeks on average!The cost of build of the Value Soundbar Reference Design Kit is 30% less than the discrete solutions available in the market today. The design has a multitude of stuffing options: allowing developers to customise the product easily: without having to redesign the PCB. The software comes in two parts: firstly the MSP430 code (completely open source) and a code file for the home audio version of Purepath Studio.TI integrates both the programmer for the MSP430 and a dedicated programmer for the PCM3070 and EEPROM.
- TIDA-00331 高精度功率限制解决方案
-
PMP10276 面向小型家用电器的 85-265VAC 隔离式反激转换器参考设计
PMP10276 is an isolated flyback design with an input range of 85VAC - 265VAC, and an output of 12V at 2A using UCC28700 PSR controller. Efficiency is greater than 83.8% at 120VAC input and 84% at 230VAC input. PMP10276 also has 111mW and 174mW no load power consumptions at 120VAC input and 230VAC