Part Details for PCM-27 by Panduit Corp
Overview of PCM-27 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCM-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H5741
|
Newark | "wire Marker Card, Vinyl Cloth, '27'" Rohs Compliant: Yes |Panduit PCM-27 Min Qty: 20 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$12.6900 / $17.5900 | Buy Now |
DISTI #
298-15291-ND
|
DigiKey | WIRE MARKR CARD 6.4MMX38.1MM WHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
165 In Stock |
|
$2.9444 / $3.3000 | Buy Now |
DISTI #
PCM-27
|
Avnet Americas | SOLID NUMBER WIRE MARKER CARD - Labels that come on sheets or rolls (Alt: PCM-27) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Roll | 0 |
|
$2.0672 | Buy Now |
DISTI #
644-PCM-27
|
Mouser Electronics | Wire Labels & Markers WM CARD 27 LEGEND .25X1.50 L VINYL RoHS: Compliant | 616 |
|
$2.4300 / $2.6300 | Buy Now |
DISTI #
71263758
|
RS | Wire Marker Card, Vinyl Cloth, '27' | Panduit PCM-27 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0000 / $3.3000 | RFQ |
DISTI #
PANPCM-27
|
Heilind Electronics | Pre-Printed WM Card, Vinyl Cloth, 0.25 | Americas - 0 in Stock |
|
$2.2833 / $2.4735 | Buy Now |
|
Onlinecomponents.com | Wire Marker Card, Vinyl Cloth, '27' RoHS: Compliant |
100 In Stock 50 Factory Stock |
|
$2.0700 / $2.4100 | Buy Now |
|
Quest Components | 48 |
|
$1.2285 / $3.2760 | Buy Now | |
DISTI #
000000000000047384
|
Sager | Wire Labels & Markers WM CARD 27 LEGEND .25X1.50 L VINYL Min Qty: 100 | 0 |
|
$1.8100 / $2.2800 | Buy Now |
|
Master Electronics | Wire Marker Card, Vinyl Cloth, '27' RoHS: Compliant |
100 In Stock 50 Factory Stock |
|
$2.0700 / $2.4100 | Buy Now |
Part Details for PCM-27
PCM-27 CAD Models
PCM-27 Part Data Attributes:
|
PCM-27
Panduit Corp
Buy Now
|
Compare Parts:
PCM-27
Panduit Corp
|
Samacsys Manufacturer | Panduit |
Resources and Additional Insights for PCM-27
Reference Designs related to PCM-27
-
PMP10711 简单 6 通道电源排序器参考设计
PMP10711 is a 6-channel power supply sequencer that utilizes two LM3880 3-channel sequencer ICs. The design uses an external AND gate and OR gate to power up and power down all 6 channels in sequential fashion. This is useful in cases when up to 6 power rails need to be sequenced during power up
-
USB Type-C™ and Power Delivery Minidock With Video and Charging Support Reference Design
The USB Type-C® and power delivery (PD) minidock reference design provides a reference for a USB Type-C dock including audio: USB data: power and video. This reference design has a small 2-inch by 4-inch form factor and supports both source and sink power capabilities over the primary USB Type-C PD port. Video output capabilities include both DisplayPort and HDMI.
-
Value Soundbar Reference Design Kit for Stereo or 2.1 Applications
This is a Value Soundbar reference design kit for Stereo or 2.1 applications: which can easily be reapplied for PC speakers: or MP3 Docks. This is a complete reference design: including all programming hardware required: so you can get to working within minutes: a prototype within hours: and production within 8 weeks on average!The cost of build of the Value Soundbar Reference Design Kit is 30% less than the discrete solutions available in the market today. The design has a multitude of stuffing options: allowing developers to customise the product easily: without having to redesign the PCB. The software comes in two parts: firstly the MSP430 code (completely open source) and a code file for the home audio version of Purepath Studio.TI integrates both the programmer for the MSP430 and a dedicated programmer for the PCM3070 and EEPROM.
- TIDA-00331 高精度功率限制解决方案